Part Details for 515-1232F by Dialight
Overview of 515-1232F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 515-1232F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9232
|
Newark | Light Pipe, 2Pipe, 0.778", Pc Board, Length:0.778", No. Of Light Pipes:2Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Pc Board, Light Pipe Colour:Transparent, Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1232F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1799 |
|
$0.3840 | Buy Now |
DISTI #
10AK2466
|
Newark | Lp 2 High/Barrier Assembly Rohs Compliant: Yes |Dialight 515-1232F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5980 / $1.2800 | Buy Now |
DISTI #
645-515-1232F
|
Mouser Electronics | LED Light Pipes LIGHT PIPE RoHS: Compliant | 898 |
|
$0.4180 / $1.2900 | Buy Now |
DISTI #
73793053
|
RS | Light pipe, 2 high, barrier assembly with housing and cover, 515 Series | Dialight 515-1232F RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
|
Future Electronics | 516 Series 2 High Density 1.5 mm DIA Clear Right Angle Snap-In Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 100 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$0.4300 / $0.4850 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Clear RoHS: Compliant |
7709 Partner Stock |
|
$0.4422 / $0.6548 | Buy Now |
DISTI #
515-1232F
|
TTI | LED Light Pipes LIGHT PIPE RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4120 / $0.4420 | Buy Now |
DISTI #
Dialight Corp. 515-1232F
|
PEI Genesis | LP 2 HIGH/BARRIER ASSEMBLY | 7709 |
|
Buy Now | |
|
Master Electronics | LED Light Pipe Clear RoHS: Compliant |
7709 Partner Stock |
|
$0.4422 / $0.6548 | Buy Now |