There are no models available for this part yet.
Overview of 515-1252-1181F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-2.5-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 515-1252-1181F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
645-515-1252-1181F
|
Mouser Electronics | LED Light Pipes 3mm RA 1.181in Long RoHS: Compliant | 990 |
|
$0.6690 / $1.8600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 975 Package Multiple: 25 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.6900 | Buy Now | ||
DISTI #
515-1252-1181F
|
TTI | LED Light Pipes 3mm RA 1.181in Long RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1000 In Stock |
|
$0.6600 / $1.2400 | Buy Now |
CAD Models for 515-1252-1181F by Dialight
Part Data Attributes for 515-1252-1181F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
OPTICAL PIPE
|