Part Details for 515-1254-17-72F by Dialight
Overview of 515-1254-17-72F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-2542-2 | Rochester Electronics LLC | High Output Current Operational Amplifier |
Price & Stock for 515-1254-17-72F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73832949
|
RS | Light pipe, flat, 3mm diameter, rectangle, 0.400 in. x 1.772 in. L, 515 Series | Dialight 515-1254-17-72F RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7780 / $1.1340 | Buy Now |
DISTI #
000000000006386066
|
Sager | 3MM RTANG LP .400 X 1.772L Min Qty: 900 | 0 |
|
$0.7787 / $0.8343 | Buy Now |