Part Details for 515-1304-0100F by Dialight
Overview of 515-1304-0100F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-1304-0100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5899
|
Newark | 3Mm Pmlp Flat Revmt .100L Rohs Compliant: Yes |Dialight 515-1304-0100F Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 / $0.3820 | Buy Now |
DISTI #
645-515-1304-0100F
|
Mouser Electronics | LED Light Pipes PMLP FLAT REVMT WC RoHS: Compliant | 2046 |
|
$0.2010 / $0.5100 | Buy Now |
DISTI #
73832990
|
RS | Light pipe, reverse mount, 3mm DIA, flat, 0.100 in. long, 515 Series | Dialight 515-1304-0100F RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 | RFQ |
|
Future Electronics | 3MM PMLP FLAT REVMT WC .100"L RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.2100 / $0.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0.2214 / $0.3366 | Buy Now |
DISTI #
515-1304-0100F
|
TTI | LED Light Pipes PMLP FLAT REVMT WC RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2040 | Buy Now |
DISTI #
000000000006386076
|
Sager | LED Light Pipes PMLP FLAT REVMT WC Min Qty: 3200 | 0 |
|
$0.2211 / $0.2369 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$0.2214 / $0.3366 | Buy Now |
Part Details for 515-1304-0100F
515-1304-0100F CAD Models
515-1304-0100F Part Data Attributes
|
515-1304-0100F
Dialight
Buy Now
Datasheet
|
Compare Parts:
515-1304-0100F
Dialight
Optical Pipe,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Dialight | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL PIPE |