Part Details for 515-1304-0750F by Dialight
Overview of 515-1304-0750F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
130-4182-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Daughtercard Module, APP. | |
130-4142-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Daughtercard Module, APP. | |
130-4182-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Daughtercard Module, Nickel Sulfamate. |
Price & Stock for 515-1304-0750F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5906
|
Newark | 3Mm Pmlp Flat Revmt .750L Rohs Compliant: Yes |Dialight 515-1304-0750F RoHS: Compliant Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4020 / $0.4440 | Buy Now |
DISTI #
645-515-1304-0750F
|
Mouser Electronics | LED Light Pipes PMLP FLAT REVMT WC RoHS: Compliant | 0 |
|
$0.2440 / $0.9500 | Order Now |
|
Future Electronics | 3MM PMLP FLAT REVMT WC .750"L RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.2650 / $0.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2424 / $0.3596 | Buy Now |
DISTI #
515-1304-0750F
|
TTI | LED Light Pipes PMLP FLAT REVMT WC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$0.3320 / $0.4100 | Buy Now |
DISTI #
000000000006386083
|
Sager | LED Light Pipes PMLP FLAT REVMT WC Min Qty: 2700 | 0 |
|
$0.2568 / $0.2751 | Buy Now |
DISTI #
C1S204900451779
|
Chip1Stop | Unclassified | 500 |
|
$0.2470 / $0.3140 | Buy Now |