There are no models available for this part yet.
Overview of 515-1304-0830F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
130-4182-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Daughtercard Module, APP. | |
130-4142-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Daughtercard Module, APP. | |
130-4182-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Daughtercard Module, Nickel Sulfamate. |
Price & Stock for 515-1304-0830F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK5907
|
Newark | 3Mm Pmlp Flat Revmt .830L Rohs Compliant: Yes |Dialight 515-1304-0830F RoHS: Compliant Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4150 / $0.4580 | Buy Now | |
DISTI #
645-515-1304-0830F
|
Mouser Electronics | LED Light Pipes PMLP FLAT REVMT WC RoHS: Compliant | 2690 |
|
$0.2410 / $0.6800 | Buy Now | |
Future Electronics | 3MM PMLP FLAT REVMT WC .830"L RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.2500 / $0.2900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0.2654 / $0.4035 | Buy Now | ||
DISTI #
515-1304-0830F
|
TTI | LED Light Pipes PMLP FLAT REVMT WC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$0.2410 / $0.2800 | Buy Now | |
DISTI #
000000000006386084
|
Sager | LED Light Pipes PMLP FLAT REVMT WC Min Qty: 2600 | 0 |
|
$0.2650 / $0.2840 | Buy Now | |
DISTI #
C1S204900662560
|
Chip1Stop | Unclassified RoHS: Compliant | 500 |
|
$0.3540 / $0.3550 | Buy Now | |
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$0.2654 / $0.4035 | Buy Now |