Part Details for 515-1313-03-75F by Dialight
Overview of 515-1313-03-75F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-1313-03-75F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5945
|
Newark | Pmvlp Flush Mnt .123X.375"lg/Bag Rohs Compliant: Yes |Dialight 515-1313-03-75F Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 / $0.5380 | Buy Now |
DISTI #
2266-515-1313-03-75F-ND
|
DigiKey | LED Light Pipes PMVLP CSINK FLUS Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$0.5100 | Buy Now |
DISTI #
73832979
|
RS | Light pipe, countersink, flush mount, 0.123 x 0.375 in. long, 515 Series | Dialight 515-1313-03-75F RoHS: Compliant Min Qty: 2300 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3490 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$0.3116 / $0.4559 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 Partner Stock |
|
$0.3116 / $0.4559 | Buy Now |