Part Details for 515-1352-02-50F by Dialight
Overview of 515-1352-02-50F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-1352-02-50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9252
|
Newark | Light Pipe, Dia 5Mm, Convex, L-6.35Mm, Length:6.35Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Convex Top, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1352-02-50F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2241 |
|
$0.2770 | Buy Now |
DISTI #
73792961
|
RS | Light pipe, vertical, convex, 5mm DIA, 0.162 in. x 0.250 in. LG, 515 Series | Dialight 515-1352-02-50F RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3163 / $0.4628 | Buy Now |
DISTI #
515-1352-02-50F
|
TTI | LED Light Pipes 5MM PMVLPCONV .162"X.250"LG RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2940 / $0.3350 | Buy Now |
DISTI #
000000000005770275
|
Sager | LED Light Pipes 5MM PMVLPCONV .162x.250LG Min Qty: 2200 | 0 |
|
$0.3227 / $0.3458 | Buy Now |