Part Details for 515-1353-1250F by Dialight
Overview of 515-1353-1250F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1353A | Analog Devices | LTC3601EUD Demo Board - 1.5A, | |
LT1353CS#TRPBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O | |
LT1353CS#PBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O |
Price & Stock for 515-1353-1250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-515-1353-1250F-ND
|
DigiKey | LED Light Pipes 5mm PMVLP DOME . Min Qty: 162 Container: Bulk MARKETPLACE PRODUCT |
3890 In Stock |
|
$0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3890 Partner Stock |
|
$0.4070 / $0.6536 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3890 Partner Stock |
|
$0.4070 / $0.6536 | Buy Now |