Part Details for 5151150170F by Dialight
Overview of 5151150170F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5151150170F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5151150170F-ND
|
DigiKey | LIGHT PIPE 3MM DIA RA 17MM Min Qty: 925 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8538 | Buy Now |
DISTI #
515-1150-170F
|
TTI | LED Light Pipes 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 925 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.8000 | Buy Now |