Part Details for 51513020215F by Dialight
Overview of 51513020215F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51513020215F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3734-ND
|
DigiKey | LIGHTPIPE PNL MT CONVEX 0.215" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5751 In Stock |
|
$0.3016 / $1.1700 | Buy Now |
DISTI #
515-1302-02-15F
|
TTI | LED Light Pipes PMVLPCONVEX.122X.215"LG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 3100 In Stock |
|
$0.3000 / $0.3880 | Buy Now |
Part Details for 51513020215F
51513020215F CAD Models
51513020215F Part Data Attributes
|
51513020215F
Dialight
Buy Now
|
Compare Parts:
51513020215F
Dialight
|
Samacsys Manufacturer | Dialight |