Part Details for 51513020500F by Dialight
Overview of 51513020500F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51513020500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3738-ND
|
DigiKey | LIGHTPIPE PNL MT CONVEX 0.500" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1022 In Stock |
|
$0.3160 / $1.2100 | Buy Now |
DISTI #
72285347
|
RS | Optopipe, Light Pipe, Vert Panel Mount, Convex,3 mm dia, 0.500" [12.70 mm] lengt | Dialight 51513020500F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1165 |
|
$0.8600 / $1.1400 | Buy Now |
DISTI #
515-1302-05-00F
|
TTI | LED Light Pipes PMVLPCONVEX .122X.500" LG RoHS: Compliant pbFree: Pb-Free Min Qty: 2050 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3090 / $0.3490 | Buy Now |
Part Details for 51513020500F
51513020500F CAD Models
51513020500F Part Data Attributes
|
51513020500F
Dialight
Buy Now
|
Compare Parts:
51513020500F
Dialight
|
Samacsys Manufacturer | Dialight |