Part Details for 51513020600F by Dialight
Overview of 51513020600F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51513020600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3739-ND
|
DigiKey | LIGHTPIPE PNL MT CONVEX 0.600" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2082 In Stock |
|
$0.3309 / $1.0300 | Buy Now |
DISTI #
515-1302-06-00F
|
TTI | LED Light Pipes PMVLPCONVEX .122X.600" LG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2500 In Stock |
|
$0.3250 / $0.5550 | Buy Now |