Part Details for 51513510125F by Dialight
Overview of 51513510125F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51513510125F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-4270-ND
|
DigiKey | 5MM PMVLPFLAT .162"X.125"LG Min Qty: 1 Lead time: 2 Weeks Container: Bag |
14898 In Stock |
|
$0.3049 / $1.0200 | Buy Now |
DISTI #
645-51513510125F
|
Mouser Electronics | LED Light Pipes 5mm PMVLP FLAT .162inx.125in RoHS: Compliant | 35795 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
515-1351-01-25F
|
TTI | LED Light Pipes 5MM PMVLPFLAT .162"X.125"LG RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2980 / $0.3440 | Buy Now |
Part Details for 51513510125F
51513510125F CAD Models
51513510125F Part Data Attributes
|
51513510125F
Dialight
Buy Now
|
Compare Parts:
51513510125F
Dialight
|
Samacsys Manufacturer | Dialight |