Part Details for 51513511500F by Dialight
Overview of 51513511500F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51513511500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-4282-ND
|
DigiKey | 5MM PMVLPFLAT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
11 In Stock |
|
$0.3888 / $1.2300 | Buy Now |
DISTI #
645-51513511500F
|
Mouser Electronics | LED Light Pipes 5mm PMVLP FLAT .162inx1.5in RoHS: Compliant | 0 |
|
$0.3950 / $1.2300 | Order Now |
Part Details for 51513511500F
51513511500F CAD Models
51513511500F Part Data Attributes
|
51513511500F
Dialight
Buy Now
|
Compare Parts:
51513511500F
Dialight
|
Samacsys Manufacturer | Dialight |