There are no models available for this part yet.
Overview of 51513531000F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 51513531000F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
350-4306-ND
|
DigiKey | 5MM PMVLPDOME .162"X1.00"LG Min Qty: 1 Lead time: 2 Weeks Container: Bag |
850 In Stock |
|
$0.3629 / $1.3400 | Buy Now | |
DISTI #
645-51513531000F
|
Mouser Electronics | LED Light Pipes 5mm PMVLP DOME .162inx1in RoHS: Compliant | 1393 |
|
$0.3800 / $1.2300 | Buy Now | |
DISTI #
515-1353-10-00F
|
TTI | LED Light Pipes 5MM PMVLPDOME .162"X1.00"LG RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3800 / $0.4350 | Buy Now |
CAD Models for 51513531000F by Dialight
Part Data Attributes for 51513531000F by Dialight
51513531000F
Dialight
|
|
---|---|
Samacsys Manufacturer
|
Dialight
|
Want to compare parts?
-
51513531000FDialightVS
-