Part Details for 5159009326394110LF by Amphenol FCi
Overview of 5159009326394110LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5159009326394110LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73473410
|
RS | 5159009326394110LF-DIN TYP F RA HDR LFCNR | Amphenol FCI (Amphenol CS) 5159009326394110LF Min Qty: 84 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7700 | RFQ |
DISTI #
BRG5159009326394110LF
|
Heilind Electronics | 5159009326394110LF-DIN TYP F R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG5159009326394110LF
|
Interstate Connecting Components | 5159009326394110LF-DIN TYP F R | 0 |
|
Buy Now |
Part Details for 5159009326394110LF
5159009326394110LF CAD Models
5159009326394110LF Part Data Attributes:
|
5159009326394110LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
5159009326394110LF
Amphenol FCi
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5159009326394110LF
This table gives cross-reference parts and alternative options found for 5159009326394110LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5159009326394110LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5159009326394110LF | DIN TYP F RA HDR LFCNR | Amphenol Communications Solutions | 5159009326394110LF vs 5159009326394110LF |
5159009326354110LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 5159009326394110LF vs 5159009326354110LF |
5159.009.32.63.54.110 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Amphenol FCi | 5159009326394110LF vs 5159.009.32.63.54.110 |
5159009326354110 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug | Amphenol FCi | 5159009326394110LF vs 5159009326354110 |
5159009326394110 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug | Amphenol FCi | 5159009326394110LF vs 5159009326394110 |