Part Details for 515BAA000123BAGR by Silicon Laboratories Inc
Overview of 515BAA000123BAGR by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 515BAA000123BAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3834770
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$5.2824 | Buy Now |
Part Details for 515BAA000123BAGR
515BAA000123BAGR CAD Models
515BAA000123BAGR Part Data Attributes
|
515BAA000123BAGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
515BAA000123BAGR
Silicon Laboratories Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-STD-883 | |
Control Voltage-Max | 2.97 V | |
Control Voltage-Min | 0.33 V | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.28mm | |
Rise Time-Max | 0.8 ns | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |