Part Details for 515CBAM240000AAG by Skyworks Solutions Inc
Overview of 515CBAM240000AAG by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 515CBAM240000AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515CBAM240000AAG-ND
|
DigiKey | XTAL OSC VCXO 24.0000KHZ CMOS Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.5575 | Buy Now |
DISTI #
634-515CBAM240000AAG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.9500 / $5.4200 | Order Now |
DISTI #
515CBAM24000AAG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 515CBAM240000AAG
515CBAM240000AAG CAD Models
515CBAM240000AAG Part Data Attributes
|
515CBAM240000AAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
515CBAM240000AAG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 0.24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | |
Control Voltage-Max | 2.97 V | |
Control Voltage-Min | 0.33 V | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 1.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | GOLD OVER NICKEL |