There are no models available for this part yet.
Overview of 516-020-500-200 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516-020-500-200 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AH3943
|
Newark | Rack & Panel Connector Rohs Compliant: Yes |Edac 516-020-500-200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 / $17.3400 | Buy Now | |
DISTI #
151-516-020-500-200-ND
|
DigiKey | 516 SERIES RACK & PANEL CONNECTO Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8620 | Buy Now | |
DISTI #
587-516-020-500-200
|
Mouser Electronics | Rack & Panel Connectors Rack & Panel Connector RoHS: Compliant | 0 |
|
$15.0900 / $21.0300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$12.2400 | Buy Now | ||
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant | 0 |
|
$9.7600 / $16.4500 | Buy Now |
CAD Models for 516-020-500-200 by EDAC Inc
Part Data Attributes for 516-020-500-200 by EDAC Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
EDAC
|
Body Breadth
|
0.686 inch
|
Body Depth
|
0.798 inch
|
Body Length
|
1.312 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MULTIWAY RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
HERMAPHRODITIC
|
Contact Material
|
NOT SPECIFIED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
DIALLYL PHTHALATE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
8.5 A
|
Reference Standard
|
UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|