Part Details for 516-020-500-260 by EDAC Inc
Overview of 516-020-500-260 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516-020-500-260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH3960
|
Newark | Rack & Panel Connector Rohs Compliant: Yes |Edac 516-020-500-260 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8500 / $50.6900 | Buy Now |
DISTI #
151-516-020-500-260-ND
|
DigiKey | 516 SERIES RACK & PANEL CONNECTO Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6460 | Buy Now |
DISTI #
587-516-020-500-260
|
Mouser Electronics | Rack & Panel Connectors Rack & Panel Connector RoHS: Compliant | 0 |
|
$43.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$35.7500 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant | 0 |
|
$37.7500 / $49.7900 | Buy Now |
Part Details for 516-020-500-260
516-020-500-260 CAD Models
516-020-500-260 Part Data Attributes:
|
516-020-500-260
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-020-500-260
EDAC Inc
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.686 inch | |
Body Depth | 0.798 inch | |
Body Length | 1.312 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |