Part Details for 516-038-000-201 by EDAC Inc
Overview of 516-038-000-201 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516-038-000-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9761
|
Newark | Receptacle Housing, 38Pos, 3.81Mm, Dap, Product Range:516 Series, Gender:Receptacle, No. Of Positions:38Ways, Pitch Spacing:3.81Mm, For Use With:516 Series Socket Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Edac 516-038-000-201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9100 / $17.9900 | Buy Now |
DISTI #
20C6117
|
Newark | Rack & Panel Connector, Receptacle, 38 Position, Product Range:516 Series, Gender:Receptacle, No. Of Positions:38Positions, Pitch Spacing:3.81Mm, For Use With:516 Series Socket Contacts, Colour:Green, Connector Mounting:Cable Mount Rohs Compliant: Yes |Edac 516-038-000-201 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3400 / $20.4700 | Buy Now |
DISTI #
151-1442-ND
|
DigiKey | CONN HSG RACK & PANEL 38POS GRN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
35 In Stock |
|
$16.4903 / $21.0400 | Buy Now |
DISTI #
587-516-038-000-201
|
Mouser Electronics | Rack & Panel Connectors 38P RECPT 516 SERIES RoHS: Compliant | 4 |
|
$14.6000 / $21.8700 | Buy Now |
|
Future Electronics | 38Position Receptacle Housing Rack & Panel Signal Circuits 9 Rows Pitch 3.81mm RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$15.5000 / $15.8100 | Buy Now |
|
Future Electronics | 38Position Receptacle Housing Rack & Panel Signal Circuits 9 Rows Pitch 3.81mm RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$15.5000 / $15.8100 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant |
15 In Stock |
|
$15.9300 / $23.3800 | Buy Now |
DISTI #
2506622
|
element14 Asia-Pacific | RECEPTACLE HOUSING, 38POS, 3.81MM, DAP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.6721 / $21.8571 | Buy Now |
DISTI #
2506622
|
Farnell | RECEPTACLE HOUSING, 38POS, 3.81MM, DAP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$14.6194 / $24.8554 | Buy Now |
|
Master Electronics | Rack & Panel Connector RoHS: Compliant |
15 In Stock |
|
$15.9300 / $23.3800 | Buy Now |
Part Details for 516-038-000-201
516-038-000-201 CAD Models
516-038-000-201 Part Data Attributes
|
516-038-000-201
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-038-000-201
EDAC Inc
CONN RCPT 38POS RACK & PANEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.876 inch | |
Body Depth | 0.798 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |