516-038-540-506
EDAC Inc
Description: Multiway Rack and Panel Connector,

Overview of 516-038-540-506 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 516-038-540-506 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68AH4998
Newark Rack & Panel Connector Rohs Compliant: Yes |Edac 516-038-540-506 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $43.1700
  • 100 $36.1400
  • 250 $30.9300
  • 500 $29.6800
  • 1,000 $25.7900
$25.7900 / $43.1700 Buy Now
DISTI # 151-516-038-540-506-ND
DigiKey 516 SERIES RACK & PANEL CONNECTO Min Qty: 25 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 25 $37.1648
$37.1648 Buy Now
DISTI # 587-516-038-540-506
Mouser Electronics Rack & Panel Connectors Rack & Panel Connector RoHS: Compliant 0
  • 25 $37.1600
$37.1600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks 0
  • 25 $30.4400
$30.4400 Buy Now
Onlinecomponents.com Rack & Panel Connector RoHS: Compliant 0
  • 7 $42.3900
  • 13 $34.2400
  • 19 $32.8000
  • 25 $32.1400
$32.1400 / $42.3900 Buy Now

CAD Models for 516-038-540-506 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 516-038-540-506 by EDAC Inc

516-038-540-506
EDAC Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.876 inch
Body Depth
0.798 inch
Body Length
2 inch
Body/Shell Style
PLUG
Connector Type
MULTIWAY RACK AND PANEL CONNECTOR
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
HERMAPHRODITIC
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
8.5 A
Reference Standard
UL
Termination Type
WIRE WRAP
Total Number of Contacts
38
UL Flammability Code
94V-0
Want to compare parts?
  1. 516-038-540-506
    EDAC Inc
    Multiway Rack and Panel Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 516-038-540-506 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 516-038-540-506 by EDAC Inc

Select Manufacturer
Which Manufacturer of 516-038-540-506 would you like to use for your alert(s)?
  • Please alert me when 516-038-540-506 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 516-038-540-506 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 516-038-540-506 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 516-038-540-506 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 516-038-540-506.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 516-038-540-506 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: