Part Details for 516-090-000-101 by EDAC Inc
Overview of 516-090-000-101 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516-090-000-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B7414
|
Newark | Rack & Panel Connector, Plug, 90 Position, Product Range:516 Series, Gender:Plug, No. Of Positions:90Positions, Pitch Spacing:3.81Mm, For Use With:516 Series Pin Contacts, Colour:Green, Connector Mounting:Cable Mount, No. Of Rows:13 Rohs Compliant: Yes |Edac 516-090-000-101 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6900 / $36.0200 | Buy Now |
DISTI #
516-090-000-101-ND
|
DigiKey | CONN HSG RACK & PANEL 90POS GRN Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0124 | Buy Now |
DISTI #
587-516-090-000-101
|
Mouser Electronics | Rack & Panel Connectors 90P PLUG NO COVER RoHS: Compliant | 0 |
|
$24.9200 / $33.8400 | Order Now |
|
Future Electronics | 90 Pin 3.81mm Pitch 3.3mm Row Spacing Green Diallyl Phthalate Rack & Panel Plug RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$27.9100 / $28.3200 | Buy Now |
|
Future Electronics | 90 Pin 3.81mm Pitch 3.3mm Row Spacing Green Diallyl Phthalate Rack & Panel Plug RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$27.9100 / $28.3200 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant |
136 In Stock |
|
$28.3700 / $51.2000 | Buy Now |
|
Quest Components | MULTIWAY RACK AND PANEL CONN | 7 |
|
$23.6145 | Buy Now |
|
Master Electronics | Rack & Panel Connector RoHS: Compliant |
136 In Stock |
|
$28.3700 / $51.2000 | Buy Now |
Part Details for 516-090-000-101
516-090-000-101 CAD Models
516-090-000-101 Part Data Attributes
|
516-090-000-101
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-090-000-101
EDAC Inc
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | POLARIZED | |
Body Breadth | 1.234 inch | |
Body Depth | 0.798 inch | |
Body Length | 2.718 inch | |
Body/Shell Style | PLUG | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |