Part Details for 516-090-000-311 by EDAC Inc
Overview of 516-090-000-311 by EDAC Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516-090-000-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C3285
|
Newark | Connector, Housing, Plug, 90 Position, Cable, Product Range:516 Series, Gender:Plug, No. Of Positions:90Positions, Pitch Spacing:3.81Mm, For Use With:-, Connector Mounting:Cable Mount, Contact Gender:Pin, No. Of Contacts:90Contacts Rohs Compliant: Yes |Edac 516-090-000-311 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2400 / $46.7100 | Buy Now |
DISTI #
516-090-000-311-ND
|
DigiKey | CONN HSG RACK & PANEL 90POS GRY Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9204 | Buy Now |
DISTI #
587-516-090-000-311
|
Mouser Electronics | Rack & Panel Connectors 90P PLUG W/COVER TOP ENTRY RoHS: Compliant | 0 |
|
$36.7000 / $38.9200 | Order Now |
|
Future Electronics | 516 Series 90 postion Grey Polycarbate Plug (Plastic cover - no contacts) RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$38.1600 / $40.0700 | Buy Now |
|
Future Electronics | 516 Series 90 postion Grey Polycarbate Plug (Plastic cover - no contacts) RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$38.1600 / $40.0700 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant | 0 |
|
$34.7800 / $45.8800 | Buy Now |
Part Details for 516-090-000-311
516-090-000-311 CAD Models
516-090-000-311 Part Data Attributes:
|
516-090-000-311
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-090-000-311
EDAC Inc
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | POLARIZED | |
Body Breadth | 1.234 inch | |
Body Depth | 0.798 inch | |
Body Length | 2.718 inch | |
Body/Shell Style | PLUG | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |