Part Details for 516-090-000-351 by EDAC Inc
Overview of 516-090-000-351 by EDAC Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516-090-000-351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0497
|
Newark | Rack & Panel Connector, Plug, 90 Position, Product Range:516 Series, Gender:Plug, No. Of Positions:90Positions, Pitch Spacing:3.81Mm, For Use With:516 Series Pin Contacts, Colour:Grey, Connector Mounting:Cable Mount Rohs Compliant: Yes |Edac 516-090-000-351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$63.9300 / $75.2900 | Buy Now |
DISTI #
516-090-000-351-ND
|
DigiKey | CONN HSG RACK & PANEL 90POS GRY Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
35 In Stock |
|
$47.2534 / $58.6400 | Buy Now |
DISTI #
587-516-090-000-351
|
Mouser Electronics | Rack & Panel Connectors 90P Plug Rack/Panel No Contacts RoHS: Compliant | 21 |
|
$50.0100 / $58.6400 | Buy Now |
|
Future Electronics | Housing for Non-Gendered Contacts Connector 90 position with 3.81 mm pitch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$47.5100 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant |
11 In Stock |
|
$48.4600 / $58.3500 | Buy Now |
DISTI #
78439334
|
Verical | Conn Rack and Panel PL 90 POS Crimp ST Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 10 |
|
$67.5610 / $75.8550 | Buy Now |
|
Master Electronics | Rack & Panel Connector RoHS: Compliant |
11 In Stock |
|
$48.4600 / $58.3500 | Buy Now |
Part Details for 516-090-000-351
516-090-000-351 CAD Models
516-090-000-351 Part Data Attributes
|
516-090-000-351
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-090-000-351
EDAC Inc
Rack and Panel Connector, 90 Contact(s), Female, Wire Wrap Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | POLARIZED | |
Board Mounting Option | #2-56 UNC INSERT | |
Body Breadth | 1.234 inch | |
Body Depth | 0.798 inch | |
Body Length | 2.718 inch | |
Body/Shell Style | PLUG | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Terminal Length | 0.9 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |