-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RACK AND PANEL COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-120-000-402-ND
|
DigiKey | CONN HSG RACK & PANEL 120P GRY Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8748 | Buy Now |
DISTI #
587-516-120-000-402
|
Mouser Electronics | Rack & Panel Connectors RACK AND PANEL COVER RoHS: Compliant | 7 |
|
$15.8700 / $21.8200 | Buy Now |
|
Future Electronics | 516 Series 120 Position 3.81 mm Pitch Grey Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$16.7700 / $17.1100 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant |
18 In Stock |
|
$18.1000 / $34.2300 | Buy Now |
DISTI #
516-120-000-402
|
TME | Connector: rectangular, socket, hermaphrodite, Mat: polycarbonate Min Qty: 39 | 0 |
|
$14.3800 | RFQ |
|
Master Electronics | Rack & Panel Connector RoHS: Compliant |
18 In Stock |
|
$18.1000 / $34.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
516-120-000-402
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-120-000-402
EDAC Inc
RACK AND PANEL COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | POLARIZED | |
Body Breadth | 1.525 inch | |
Body Depth | 0.798 inch | |
Body Length | 2.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | COPPER ALLOY | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |