Part Details for 5164711-3 by TE Connectivity
Overview of 5164711-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 5164711-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1241
|
Newark | 03Pos.mini-Match Fbtb, 2.5Mm Pitch |Amp Te Connectivity 5164711-3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4540 | Buy Now |
DISTI #
A36378-ND
|
DigiKey | CONN RCPT 3POS 0.098 TIN PCB R/A Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3587 / $0.7100 | Buy Now |
DISTI #
5164711-3
|
Avnet Americas | Conn Miniature Interconnection System RCP 3 POS 2.5mm Solder RA Thru-Hole - Bulk (Alt: 5164711-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3917 / $0.4290 | Buy Now |
DISTI #
571-5164711-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 03pos. FBTB 2.5mm R/A MINI-MATCH RoHS: Compliant | 1608 |
|
$0.4170 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.3660 | Buy Now |
DISTI #
AMP5164711-3
|
Heilind Electronics | 03POS.MINI-MATCH FBTB, 2.5MM P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Miniature Interconnection System RCP 3 POS 2.5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.3859 / $0.8083 | Buy Now |
DISTI #
5164711-3
|
Avnet Americas | Conn Miniature Interconnection System RCP 3 POS 2.5mm Solder RA Thru-Hole - Bulk (Alt: 5164711-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3917 / $0.4290 | Buy Now |
DISTI #
AMP5164711-3
|
Interstate Connecting Components | 03POS.MINI-MATCH FBTB, 2.5MM P | 0 |
|
Buy Now | |
DISTI #
5164711-3
|
Avnet Abacus | Conn Miniature Interconnection System RCP 3 POS 2.5mm Solder RA Thru-Hole (Alt: 5164711-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5164711-3
5164711-3 CAD Models
5164711-3 Part Data Attributes:
|
5164711-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5164711-3
TE Connectivity
3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.24 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.295 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 5164711-3
This table gives cross-reference parts and alternative options found for 5164711-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5164711-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03JQ-BT | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 5164711-3 vs 03JQ-BT |