Part Details for 5168 by Spectrum Control
Results Overview of 5168 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5168 Information
5168 by Spectrum Control is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51684-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 7ACP Vertical Receptacle. | |
| 51683-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 7P STB Right Angle Header. | |
| 75168-103-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 09 Positions, 2.54mm (0.100in) Pitch. |
US Tariff Estimator: 5168 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
5168 Part Data Attributes
|
|
5168
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
5168
Spectrum Control
2.9MM-2.9MM, Female-Female
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Adapter Style | 2.9mm-2.9mm | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Straight Adapter | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female-Female | |
| Contact Material | Not Specified | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Operating Frequency-Max | 18 Ghz | |
| Option | General Purpose | |
| Panel Mount | No | |
| VSWR | 1.15 |