Part Details for 516M14410CTR by CTS Corporation
Results Overview of 516M14410CTR by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
516M14410CTR Information
516M14410CTR by CTS Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 516M14410CTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
110-516M14410CTR-ND
|
DigiKey | XTAL OSC TCXO 14.4000MHZ SNWV Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9003 | Buy Now |
|
DISTI #
516M14410CTR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 14.4MHz ?1ppm Clipped Sinewave 4-Pin CSMD T/R - Tape and Reel (Alt: 516M14410CTR) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.7169 / $2.0343 | Buy Now |
|
DISTI #
774-516M14410CTR
|
Mouser Electronics | TCXO Oscillators 2.0mm x 1.6mm Surface Mount Clipped Sine TCXO, 14.400000MHz, +1.8V, 1.0ppm Stability, -20/+70 C, 3k/reel RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$1.7700 / $4.8400 | Buy Now |
Part Details for 516M14410CTR
516M14410CTR CAD Models
516M14410CTR Part Data Attributes
|
|
516M14410CTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
516M14410CTR
CTS Corporation
Clipped Sine Output Oscillator, 14.4MHz Nom,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 10 Weeks | |
| Aging | 1 Ppm/First Year | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 1% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 14.4 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Oscillator Type | Clipped Sine | |
| Output Impedance | 10000 Ω | |
| Output Level | 0.8 V | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | LCC4,.06X.08,50/38 | |
| Physical Dimension | 2.0mm X 1.6mm X 0.8mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Max | 1.89 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Silver Copper Over Nickel |