Part Details for 5170 by Spectrum Control
Results Overview of 5170 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5170 Information
5170 by Spectrum Control is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51701-10000803AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8S 3P Vertical Header, Solder To Board | |
| 51701-10003204AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 32S 4P Vertical Header, Solder To Board | |
| 51701-10002002CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S 2P Vertical Header, Press Fit |
Price & Stock for 5170
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5170
|
Richardson RFPD | Conn 2.9mm Adapter 0Hz to 40GHz 50Ohm ST F/F Gold RoHS: Compliant Min Qty: 50 | 0 |
|
RFQ |
US Tariff Estimator: 5170 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
5170 Part Data Attributes
|
|
5170
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
5170
Spectrum Control
N-BNC, Male-Male
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Adapter Style | N-Bnc | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Straight Adapter | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male-Male | |
| Contact Material | Not Specified | |
| Coupling Type | Bayonet-Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Operating Frequency-Max | 40 Ghz | |
| Option | General Purpose | |
| Panel Mount | No | |
| VSWR | 1.25 |