Part Details for 51703-10400000AALF by Amphenol FCi
Overview of 51703-10400000AALF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51703-10400000AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51703-10400000AALF
|
Heilind Electronics | OEM ITEM 552-5EAF-PWRBLADE HEADER | Americas - 0 in Stock |
|
$4.5131 / $4.5871 | Buy Now |
DISTI #
BRG51703-10400000AALF
|
Interstate Connecting Components | OEM ITEM 552-5EAF-PWRBLADE HEADER | 0 |
|
$4.5131 / $4.5871 | Buy Now |
Part Details for 51703-10400000AALF
51703-10400000AALF CAD Models
51703-10400000AALF Part Data Attributes:
|
51703-10400000AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51703-10400000AALF
Amphenol FCi
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.65 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51703-10400000AALF
This table gives cross-reference parts and alternative options found for 51703-10400000AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51703-10400000AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51703-10400000AALF | PwrBlade®, Power Supply Connectors, 4P STB Vertical Header. | Amphenol Communications Solutions | 51703-10400000AALF vs 51703-10400000AALF |
51703-30400000AALF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 51703-10400000AALF vs 51703-30400000AALF |
51703-30400000AA | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51703-10400000AALF vs 51703-30400000AA |
51703-10400000AA | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51703-10400000AALF vs 51703-10400000AA |