Part Details for 51742-10502400AALF by Amphenol FCi
Results Overview of 51742-10502400AALF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51742-10502400AALF Information
51742-10502400AALF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51742-10502400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S STB Vertical Receptacle. | |
| 51742-10801600AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 16S Vertical Receptacle. | |
| 51742-10200800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 8S Vertical Receptacle. |
Price & Stock for 51742-10502400AALF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$4.3600 / $9.1300 | Buy Now |
|
DISTI #
51742-10502400AALF
|
PEI Genesis | PWRBLADE VR-51742-10502400AALF | 0 |
|
Buy Now |
US Tariff Estimator: 51742-10502400AALF by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 51742-10502400AALF
51742-10502400AALF Part Data Attributes
|
|
51742-10502400AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51742-10502400AALF
Amphenol FCi
Board Connector, 29 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Terminal Pitch For Power Contacts: 6.35 Mm | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mixed Contacts | Yes | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 4 | |
| Option | General Purpose | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 29 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 51742-10502400AALF
This table gives cross-reference parts and alternative options found for 51742-10502400AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51742-10502400AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 51742-10502400AALF | Amphenol Communications Solutions | Check for Price | PwrBlade®, Power Supply Connectors, 5P 24S STB Vertical Receptacle. | 51742-10502400AALF vs 51742-10502400AALF |
| 51742-10502400AA | Amphenol FCi | Check for Price | Board Connector, 29 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | 51742-10502400AALF vs 51742-10502400AA |