-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WTOB 50P SHIELD CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A115313-ND
|
DigiKey | CONN D-TYPE PLUG 50POS R/A SLDR Min Qty: 2160 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.6092 | Buy Now |
DISTI #
5174726-4
|
Avnet Americas | Conn SCSI RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Trays (Alt: 5174726-4) RoHS: Compliant Min Qty: 2160 Package Multiple: 540 Container: Tray | 0 |
|
$15.0896 / $17.0366 | Buy Now |
DISTI #
571-5174726-4
|
Mouser Electronics | D-Sub Standard Connectors WTOB 68P SHIELD CONN RoHS: Compliant | 0 |
|
$17.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 540 Container: Tray | 0Tray |
|
$14.3200 | Buy Now |
DISTI #
AMP5174726-4
|
Heilind Electronics | WTOB 50P SHIELD CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WTOB 50P SHIELD CONN RoHS: Compliant | 0 |
|
$15.4200 / $45.2700 | Buy Now |
DISTI #
5174726-4
|
Avnet Americas | Conn SCSI RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Trays (Alt: 5174726-4) RoHS: Compliant Min Qty: 2160 Package Multiple: 540 Container: Tray | 0 |
|
$15.0896 / $17.0366 | Buy Now |
DISTI #
5174726-4
|
Avnet Americas | Conn SCSI RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Trays (Alt: 5174726-4) RoHS: Compliant Min Qty: 2160 Package Multiple: 540 Container: Tray | 0 |
|
$15.0896 / $17.0366 | Buy Now |
DISTI #
5174726-4
|
Avnet Abacus | Conn SCSI RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port (Alt: 5174726-4) RoHS: Compliant Min Qty: 2160 Package Multiple: 540 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5174726-4
|
Avnet Abacus | Conn SCSI RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port (Alt: 5174726-4) RoHS: Compliant Min Qty: 2160 Package Multiple: 5 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5174726-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5174726-4
TE Connectivity
WTOB 50P SHIELD CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 5/D | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |