Part Details for 51761-30002009CB by Amphenol Communications Solutions
Results Overview of 51761-30002009CB by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51761-30002009CB Information
51761-30002009CB by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51761-10004005CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S 5P Right Angle Receptacle. | |
| 51761-10002402ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 2P Right Angle Receptacle, Solder To Board | |
| 51761-10001605AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 16S 5P Right Angle Receptacle, Solder To Board |
US Tariff Estimator: 51761-30002009CB by Amphenol Communications Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 51761-30002009CB
51761-30002009CB Part Data Attributes
|
|
51761-30002009CB
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51761-30002009CB
Amphenol Communications Solutions
Board Connector, 29 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Terminal Pitch For Power Contacts: 6.35 Mm | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (30) Over Nickel (50) | |
| Contact Finish Termination | Gold Over Nickel | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | Yes | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 4 | |
| Option | General Purpose | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Press Fit | |
| Total Number of Contacts | 29 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 51761-30002009CB
This table gives cross-reference parts and alternative options found for 51761-30002009CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51761-30002009CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 51761-30002009CB | Amphenol FCi | Check for Price | Board Connector, 29 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | 51761-30002009CB vs 51761-30002009CB |
| 51761-30002009CBLF | Amphenol FCi | Check for Price | Board Connector, 29 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | 51761-30002009CB vs 51761-30002009CBLF |