-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,P06H.5,040,08/Sn,TU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8823
|
Newark | Mezzanine Conn, Header, 40Pos, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Brass, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Amp Te Connectivity 5179029-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$2.3100 / $2.9700 | Buy Now |
DISTI #
A115330-ND
|
DigiKey | CONN PLUG 40POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3480 In Stock |
|
$1.5608 / $2.5900 | Buy Now |
DISTI #
5179029-1
|
Avnet Americas | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 5179029-1) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Tube | 46 |
|
$1.3711 / $1.6499 | Buy Now |
DISTI #
62AC8823
|
Avnet Americas | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube (Alt: 62AC8823) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 15 Partner Stock |
|
RFQ | |
DISTI #
62AC8823
|
Avnet Americas | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube - Bulk (Alt: 62AC8823) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 15 Partner Stock |
|
$2.5000 / $2.9800 | Buy Now |
DISTI #
571-5179029-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P 6mm PLUG STAK HIGHT 6 10 14mm RoHS: Compliant | 1347 |
|
$1.5600 / $2.4300 | Buy Now |
|
Future Electronics | "0.8FH,P06H.5,040,08/Sn,TU" RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Container: Tube | 0Tube |
|
$1.6900 | Buy Now |
DISTI #
AMP5179029-1
|
Heilind Electronics | 0.8FHP06H.504008/SnTU | Americas - 0 in Stock |
|
$1.5716 / $1.7342 | Buy Now |
|
Onlinecomponents.com | 0.8FH,P06H.5,040,08/Sn,TU RoHS: Compliant |
148 In Stock |
|
$1.1900 / $2.1300 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 40 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.031 INCH PITCH, SURFACE MOUNT TERMINAL, NATURAL INSULATOR, PLUG | 9 |
|
$2.0700 / $3.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5179029-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5179029-1
TE Connectivity
0.8FH,P06H.5,040,08/Sn,TU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 5179029-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5179029-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P50-040P-S20-EA | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | 3M Electronics | 5179029-1 vs P50-040P-S20-EA |
P51L-040P-A-DA | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 5179029-1 vs P51L-040P-A-DA |
QG1340471Y-M04-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, White Insulator, Plug, | Foxconn | 5179029-1 vs QG1340471Y-M04-TR |
P50L-040P-AS-DA | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | 5179029-1 vs P50L-040P-AS-DA |
QG1340472Y-M04-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, White Insulator, Plug, | Foxconn | 5179029-1 vs QG1340472Y-M04-TR |
10144518-041802LF | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Header. | Amphenol Communications Solutions | 5179029-1 vs 10144518-041802LF |
KX15-40-K5E-RE | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | 5179029-1 vs KX15-40-K5E-RE |
QT500406-L020-9F | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, LEAD FREE | Foxconn | 5179029-1 vs QT500406-L020-9F |
KX15-40-N5E-RE | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | 5179029-1 vs KX15-40-N5E-RE |
P50L-040P-AS-DA | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 5179029-1 vs P50L-040P-AS-DA |