Part Details for 5179953-3 by TE Connectivity
Overview of 5179953-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5179953-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7569
|
Newark | Ampli. 3-J U/Slim Hd-20 R/Assy |Amp Te Connectivity 5179953-3 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7900 | Buy Now |
DISTI #
5179953-3-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 640 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0459 | Buy Now |
DISTI #
5179953-3
|
Avnet Americas | AMPLI. 3-J U/SLIM HD-20 R/ASSY - Bulk (Alt: 5179953-3) RoHS: Compliant Min Qty: 640 Package Multiple: 40 Lead time: 27 Weeks, 1 Days Container: Bulk | 0 |
|
$23.7734 / $28.6086 | Buy Now |
DISTI #
571-5179953-3
|
Mouser Electronics | Terminals AMPLI. 3-J U/SLIM HD-20 R/ASSY RoHS: Compliant | 0 |
|
$30.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 40 Lead time: 27 Weeks Container: Box | 0Box |
|
$23.7100 | Buy Now |
DISTI #
AMP5179953-3
|
Heilind Electronics | AMPLI. 3-J U/SLIM HD-20 R | Americas - 0 in Stock |
|
$29.6278 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.5400 / $74.9500 | Buy Now |
DISTI #
AMP5179953-3
|
Interstate Connecting Components | AMPLI. 3-J U/SLIM HD-20 R | 0 |
|
$29.6278 | Buy Now |
DISTI #
5179953-3
|
Avnet Abacus | AMPLI. 3-J U/SLIM HD-20 R/ASSY (Alt: 5179953-3) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.5400 / $74.9500 | Buy Now |
Part Details for 5179953-3
5179953-3 CAD Models
5179953-3 Part Data Attributes
|
5179953-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5179953-3
TE Connectivity
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.509 inch | |
Body Depth | 0.59 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 5179953-3
This table gives cross-reference parts and alternative options found for 5179953-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5179953-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23529-R25002-B225 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, SOCKET | TE Connectivity | 5179953-3 vs V23529-R25002-B225 |
1218291-8 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5179953-3 vs 1218291-8 |
6-167678-2 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5179953-3 vs 6-167678-2 |
745523-2 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 5179953-3 vs 745523-2 |
747318-2 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, RECEPTACLE | TE's AMP | 5179953-3 vs 747318-2 |
8-215694-2 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5179953-3 vs 8-215694-2 |
1218854-8 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5179953-3 vs 1218854-8 |
7-1393487-5 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET | TE's AMP | 5179953-3 vs 7-1393487-5 |
F25S1G1-3924 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, 4-40 Unc, Receptacle, | Molex | 5179953-3 vs F25S1G1-3924 |
745440-3 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5179953-3 vs 745440-3 |