Part Details for 5185 by Spectrum Control
Results Overview of 5185 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5185 Information
5185 by Spectrum Control is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51856-001PGSALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 24S 12P Right Angle Header, Solder To Board | |
| 51857-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 24S 12P Vertical Receptacle. | |
| 51856-001LF-SA | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 24S 12P Right Angle Header, Solder To Board |
Price & Stock for 5185
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5185
|
Richardson RFPD | ADAPTERS, IN-SERIES TYPE N, ECONOMY, DC - 6 GHZ RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: 5185 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5185
5185 Part Data Attributes
|
|
5185
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
5185
Spectrum Control
7/16-SMA, Female-Male
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Adapter Style | 7/16-Sma | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Straight Adapter | |
| Contact Finish Mating | Gold | |
| Contact Finish Termination | Gold | |
| Contact Gender | Female-Male | |
| Contact Material | Beryllium Copper | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Operating Frequency-Max | 6 Ghz | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -45 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| VSWR | 1.2 |