-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL, BUDG R 22 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-51873-2-ND
|
DigiKey | TERMINAL, BUDG R 22 6 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$0.2140 | Buy Now |
DISTI #
AMP51873-2
|
Heilind Electronics | TERMINAL, BUDG R 22 6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1054 / $0.3620 | Buy Now |
DISTI #
AMP51873-2
|
Interstate Connecting Components | TERMINAL, BUDG R 22 6 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1054 / $0.3620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51873-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51873-2
TE Connectivity
TERMINAL, BUDG R 22 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 51873-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51873-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150070-5 | RING | TE Connectivity | 51873-2 vs 150070-5 |
31499 | TERMINAL,BUDG R 16-14 3/8 | TE Connectivity | 51873-2 vs 31499 |
130036 | BUDG, R 22-16 M5 | TE Connectivity | 51873-2 vs 130036 |
696422-3 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 51873-2 vs 696422-3 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 51873-2 vs 2-321891-1 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 51873-2 vs 321897-1 |
323199-1 | DG 22-16COM 22-18MIL HR AU R 6 | TE Connectivity | 51873-2 vs 323199-1 |
184206-2 | Ring Terminal, 1.31mm2 | TE Connectivity | 51873-2 vs 184206-2 |
2-322796-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 51873-2 vs 2-322796-1 |
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 51873-2 vs BACT12M130 |