5188835-9
TE Connectivity
Description: Z-PACK/B M-HDR 154P

Overview of 5188835-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 5188835-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R1518
Newark Z-Pack/B M-Hdr 154P |Amp Te Connectivity 5188835-9 RoHS: Not Compliant Min Qty: 1078 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $6.9600
$6.9600 Buy Now
DISTI # 5188835-9-ND
DigiKey CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1078 Lead time: 36 Weeks Container: Tube Temporarily Out of Stock
  • 1,078 $7.2366
$7.2366 Buy Now
DISTI # 5188835-9
Avnet Americas Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5188835-9) RoHS: Compliant Min Qty: 1078 Package Multiple: 11 Container: Tube 0
  • 1,078 $5.7575
$5.7575 Buy Now
DISTI # 571-5188835-9
Mouser Electronics Hard Metric Connectors Z-PACK/B M-HDR 175P RoHS: Compliant 0
  • 1,078 $7.0200
$7.0200 Order Now
DISTI # 72135452
RS Connector, Z-Pack/B M-Hdr 154P | TE Connectivity 5188835-9 RoHS: Not Compliant Min Qty: 1078 Package Multiple: 1 Container: Bulk 0
  • 1,078 $10.8800
$10.8800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1078 Package Multiple: 11 Container: Tube 0
Tube
  • 1,078 $6.0300
$6.0300 Buy Now
DISTI # AMP5188835-9
Heilind Electronics Z-PACK/B M-HDR 154P Americas - 0 in Stock
  • 1,078 $7.5262
$7.5262 Buy Now
Onlinecomponents.com Z-PACK/B M-HDR 154P RoHS: Compliant 0
  • 270 $18.3900
  • 539 $9.7200
  • 809 $6.6800
  • 1,078 $6.5500
$6.5500 / $18.3900 Buy Now
DISTI # AMP5188835-9
Interstate Connecting Components Z-PACK/B M-HDR 154P 0
  • 1,078 $7.5262
$7.5262 Buy Now
DISTI # 5188835-9
Avnet Abacus (Alt: 5188835-9) RoHS: Compliant Min Qty: 8250 Package Multiple: 11 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Z-PACK/B M-HDR 154P RoHS: Compliant 0
  • 270 $18.3900
  • 539 $9.7200
  • 809 $6.6800
  • 1,078 $6.5500
$6.5500 / $18.3900 Buy Now

CAD Models for 5188835-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5188835-9 by TE Connectivity

5188835-9
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
SHROUDED
Body Breadth
0.606 inch
Body Depth
0.53 inch
Body Length
1.728 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
250 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.7506 N
Insulation Resistance
10000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
1.5A
Mating Contact Pitch
0.074 inch
Mating Contact Row Spacing
0.053 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
7
Number of Ports
1
Number of Rows Loaded
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
Panel Mount
NO
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.145 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
154
UL Flammability Code
94V-0
Withdrawl Force-Min
.14734 N
Want to compare parts?
  1. 5188835-9
    TE Connectivity
    Z-PACK/B M-HDR 154P
    VS

Alternate Parts for 5188835-9

This table gives cross-reference parts and alternative options found for 5188835-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5188835-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM2P07PK5114GF Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Cream Insulator, Receptacle Amphenol FCi 5188835-9 vs HM2P07PK5114GF
HM2P07PDU1A1E9 Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle, Amphenol Communications Solutions 5188835-9 vs HM2P07PDU1A1E9
5352332-4 Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug TE Connectivity 5188835-9 vs 5352332-4
5352128-1 Z-PACK T-B MALE HEADER 154P TE Connectivity 5188835-9 vs 5352128-1
188578-9 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG TE's AMP 5188835-9 vs 188578-9
5352712-1 Z-PACK/B-HDR, 154 POSN TE Connectivity 5188835-9 vs 5352712-1
188834-4 Z-PACK/A M-HDR 154P TE Connectivity 5188835-9 vs 188834-4
188835-9 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG TE Connectivity 5188835-9 vs 188835-9
100668-9 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG TE's AMP 5188835-9 vs 100668-9
5106509-1 2MMHM PIN HDR,TYPE A 154POS 7R TE Connectivity 5188835-9 vs 5106509-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5188835-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5188835-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5188835-9 would you like to use for your alert(s)?
  • Please alert me when 5188835-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5188835-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5188835-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5188835-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5188835-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5188835-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: