Part Details for 5193P by Spectrum Control
Results Overview of 5193P by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5193P Information
5193P by Spectrum Control is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5193P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5193P
|
Richardson RFPD | Conn SMP-SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST RoHS: Compliant Min Qty: 21 | 0 |
|
RFQ |
US Tariff Estimator: 5193P by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
5193P Part Data Attributes
|
|
5193P
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
5193P
Spectrum Control
SMP-SMA, Female-Female
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Adapter Style | Smp-Sma | |
| Additional Feature | Gpo | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Straight Adapter | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold | |
| Contact Gender | Female-Female | |
| Contact Material | Not Specified | |
| Contact Style | Coax | |
| Coupling Type | Snap-Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Operating Frequency-Max | 18 Ghz | |
| Option | General Purpose | |
| Panel Mount | No | |
| VSWR | 1.2 |