Part Details for 51968-10002800BBLF by Amphenol Communications Solutions
Overview of 51968-10002800BBLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51968-10002800BBLF
51968-10002800BBLF CAD Models
51968-10002800BBLF Part Data Attributes:
|
51968-10002800BBLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51968-10002800BBLF
Amphenol Communications Solutions
Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 1.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51968-10002800BBLF
This table gives cross-reference parts and alternative options found for 51968-10002800BBLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51968-10002800BBLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9328-P10-10-35 | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | ECS | 51968-10002800BBLF vs 9328-P10-10-35 |
EFD12-60-A-A-F1 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | Wave Tech Co Ltd | 51968-10002800BBLF vs EFD12-60-A-A-F1 |
B061-2814-118-Z | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | SMP Technology Inc | 51968-10002800BBLF vs B061-2814-118-Z |
9328-P10-10-15 | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | ECS | 51968-10002800BBLF vs 9328-P10-10-15 |
9001-32642CPL1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | Oupiin | 51968-10002800BBLF vs 9001-32642CPL1 |
9001-32641CPL1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | Oupiin | 51968-10002800BBLF vs 9001-32641CPL1 |
51968-10002800ABLF | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51968-10002800BBLF vs 51968-10002800ABLF |
9328-P10-10-75 | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | ECS | 51968-10002800BBLF vs 9328-P10-10-75 |
EFD12-60-A-A-F2 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | Wave Tech Co Ltd | 51968-10002800BBLF vs EFD12-60-A-A-F2 |
51968-10002800BBLF | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51968-10002800BBLF vs 51968-10002800BBLF |