Part Details for 9328-P10-10-15 by ECS
Overview of 9328-P10-10-15 by ECS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9328-P10-10-15
9328-P10-10-15 CAD Models
9328-P10-10-15 Part Data Attributes:
|
9328-P10-10-15
ECS
Buy Now
Datasheet
|
Compare Parts:
9328-P10-10-15
ECS
Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC CONNECTOR SERVICE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.4 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for 9328-P10-10-15
This table gives cross-reference parts and alternative options found for 9328-P10-10-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9328-P10-10-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9328-P10-10-35 | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | ECS | 9328-P10-10-15 vs 9328-P10-10-35 |
EFD12-60-A-A-F1 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | Wave Tech Co Ltd | 9328-P10-10-15 vs EFD12-60-A-A-F1 |
B061-2814-118-Z | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | SMP Technology Inc | 9328-P10-10-15 vs B061-2814-118-Z |
51968-10002800BBLF | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 9328-P10-10-15 vs 51968-10002800BBLF |
9001-32642CPL1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | Oupiin | 9328-P10-10-15 vs 9001-32642CPL1 |
9001-32641CPL1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | Oupiin | 9328-P10-10-15 vs 9001-32641CPL1 |
51968-10002800ABLF | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 9328-P10-10-15 vs 51968-10002800ABLF |
9328-P10-10-75 | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | ECS | 9328-P10-10-15 vs 9328-P10-10-75 |
EFD12-60-A-A-F2 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | Wave Tech Co Ltd | 9328-P10-10-15 vs EFD12-60-A-A-F2 |
51968-10002800BBLF | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 9328-P10-10-15 vs 51968-10002800BBLF |