-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,COPALUM R 2 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9520
|
Newark | Terminal, copalum R 2 5/16 Rohs Compliant: Yes |Amp Te Connectivity 51982-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $9.4300 | Buy Now |
DISTI #
51982-1-ND
|
DigiKey | CONN RING CIRC 2AWG #5/16 CRIMP Min Qty: 250 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7706 | Buy Now |
DISTI #
51982-1
|
Avnet Americas | Ring Tongue Terminal 2AWG Tin - Bulk (Alt: 51982-1) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1184 / $9.7696 | Buy Now |
DISTI #
571-519821
|
Mouser Electronics | Terminals 2-4 AWG 5/16 STUD RoHS: Compliant | 0 |
|
$9.9200 / $10.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Box | 0Box |
|
$8.8300 | Buy Now |
DISTI #
AMP51982-1
|
Heilind Electronics | TERMINAL,COPALUM R 2 5/16 | Americas - 900 in Stock |
|
$8.7314 / $10.2687 | Buy Now |
|
Onlinecomponents.com | TERMINAL,COPALUM R 2 5/16 RoHS: Compliant |
191 In Stock |
|
$8.7700 / $17.3200 | Buy Now |
DISTI #
51982-1
|
Avnet Americas | Ring Tongue Terminal 2AWG Tin - Bulk (Alt: 51982-1) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1184 / $9.7696 | Buy Now |
DISTI #
AMP51982-1
|
Interstate Connecting Components | TERMINAL,COPALUM R 2 5/16 | 300 |
|
$8.7314 / $10.2687 | Buy Now |
DISTI #
000000000000670925
|
Sager | Terminals 2-4 AWG 5/16 STUD Min Qty: 250 | 0 |
|
$6.5700 / $10.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51982-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51982-1
TE Connectivity
TERMINAL,COPALUM R 2 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |
This table gives cross-reference parts and alternative options found for 51982-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51982-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35185 | TERMINAL,SOLIS R 2 1/2 | TE Connectivity | 51982-1 vs 35185 |
277150-3 | TERMINAL,COPALUM R 2 3/8 | TE Connectivity | 51982-1 vs 277150-3 |
323291 | TERMINAL,SOLIS R 2 1/2 | TE Connectivity | 51982-1 vs 323291 |
321201 | TERMINAL,SOLIS FLAG R 2 1/4 | TE Connectivity | 51982-1 vs 321201 |
325250 | Ring Terminal, 35mm2 | TE Connectivity | 51982-1 vs 325250 |
184147-1 | TERMINAL,SOLIS FLAG R 2 10.5MM | TE Connectivity | 51982-1 vs 184147-1 |