Part Details for 51SAN-U16-A15L by Bourns Inc
Overview of 51SAN-U16-A15L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51SAN-U16-A15L
51SAN-U16-A15L CAD Models
51SAN-U16-A15L Part Data Attributes:
|
51SAN-U16-A15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
51SAN-U16-A15L
Bourns Inc
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |
Alternate Parts for 51SAN-U16-A15L
This table gives cross-reference parts and alternative options found for 51SAN-U16-A15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51SAN-U16-A15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51CAD-E64-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s), 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51SAN-U16-A15L vs 51CAD-E64-A15L |
51CAD-E20-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51SAN-U16-A15L vs 51CAD-E20-A15L |
SC1CC1A103 | Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51SAN-U16-A15L vs SC1CC1A103 |
51AAA-B24-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51SAN-U16-A15L vs 51AAA-B24-A15L |
51CAD-E24-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51SAN-U16-A15L vs 51CAD-E24-A15L |
SC2NC1A103 | Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51SAN-U16-A15L vs SC2NC1A103 |
51AAD-B24-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51SAN-U16-A15L vs 51AAD-B24-A15L |
SC2NE1A103 | Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51SAN-U16-A15L vs SC2NE1A103 |
51CAA-E12-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51SAN-U16-A15L vs 51CAA-E12-A15L |
51CAD-E28-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51SAN-U16-A15L vs 51CAD-E28-A15L |