Part Details for SC1CC1A103 by Honeywell Sensing and Control
Overview of SC1CC1A103 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1CC1A103
SC1CC1A103 CAD Models
SC1CC1A103 Part Data Attributes:
|
SC1CC1A103
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
SC1CC1A103
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for SC1CC1A103
This table gives cross-reference parts and alternative options found for SC1CC1A103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1CC1A103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51CAD-E64-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s), 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | SC1CC1A103 vs 51CAD-E64-A15L |
51CAD-E20-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | SC1CC1A103 vs 51CAD-E20-A15L |
51AAA-B24-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | SC1CC1A103 vs 51AAA-B24-A15L |
51CAD-E24-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | SC1CC1A103 vs 51CAD-E24-A15L |
SC2NC1A103 | Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | SC1CC1A103 vs SC2NC1A103 |
51SAN-U16-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | SC1CC1A103 vs 51SAN-U16-A15L |
51AAD-B24-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | SC1CC1A103 vs 51AAD-B24-A15L |
SC2NE1A103 | Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | SC1CC1A103 vs SC2NE1A103 |
51CAA-E12-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | SC1CC1A103 vs 51CAA-E12-A15L |
51CAD-E28-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | SC1CC1A103 vs 51CAD-E28-A15L |