Part Details for 520-998-21 by MARL International Limited
Overview of 520-998-21 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520-998-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7555
|
Newark | Panel Mount Indicator, Led, 6.1Mm, Cool White, 12V, Led Color:White, Operating Voltage:12Vdc, Mounting Hole Dia:6.1Mm, Forward Current If:20Ma, Luminous Intensity:414Mcd, Ip/Nema Rating:Ip67, Product Range:520 Series Rohs Compliant: Yes |Marl 520-998-21 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1800 / $42.9900 | Buy Now |
DISTI #
520-998-21
|
TME | Indicator: LED, flat, Colour: white cold, 12VDC, Ø6.1mm, IP67 Min Qty: 1 | 0 |
|
$22.5400 / $26.0000 | RFQ |
Part Details for 520-998-21
520-998-21 CAD Models
520-998-21 Part Data Attributes
|
520-998-21
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
520-998-21
MARL International Limited
Single Color LED, Cool White, Diffused, 12mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 12 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4600.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 24 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 12 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 2 deg |