Part Details for 5200 by SOLID TOOLS
Results Overview of 5200 by SOLID TOOLS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5200 Information
5200 by SOLID TOOLS is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 2SC5200 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=230 V / IC=15 A / hFE=55~160 / VCE(sat)=3.0 V / TO-3P(L) |
Price & Stock for 5200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SOLID-5200
|
TME | Brush, flat, universal, 1" Min Qty: 2 | 114 |
|
$0.4340 / $0.5350 | Buy Now |