-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51752-018LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8442
|
Newark | Modular Jack Hsg Assy 4Ckt |Molex 52018-4416 (Alternate Part Number: 822348167227 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52018-4416
Molex
Buy Now
Datasheet
|
Compare Parts:
52018-4416
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.571 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 4u inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 52018-4416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52018-4416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
216546-1 | 4/4 PCB MOD.JACK TE | TE Connectivity | 52018-4416 vs 216546-1 |
95002-2643 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight Bottom Mount, Solder Terminal, Locking, Jack | Molex | 52018-4416 vs 95002-2643 |
86285-004 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, | Amphenol Communications Solutions | 52018-4416 vs 86285-004 |
MTC-4410NBLNF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack | GTK UK Ltd | 52018-4416 vs MTC-4410NBLNF |
73333-333LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol Communications Solutions | 52018-4416 vs 73333-333LF |
90519-001LF | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol Communications Solutions | 52018-4416 vs 90519-001LF |
43860-0019 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Molex | 52018-4416 vs 43860-0019 |
95503-6451 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack, | Molex | 52018-4416 vs 95503-6451 |
95003-6441 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack, | Molex | 52018-4416 vs 95003-6441 |
55305-511 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 52018-4416 vs 55305-511 |