Part Details for 5202 by Keystone Electronics Corp
Overview of 5202 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03C2726
|
Newark | Negative Spring, Battery Contact, Battery Sizes Accepted:Aa, A, Battery Terminals:Solder Tab, Contact Material:Steel, Contact Plating:Nickel Plated Contacts, Product Range:-, Accessory Type:Spring Contact, Body Material:Steel Rohs Compliant: Yes |Keystone 5202 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13113 |
|
$0.1870 / $0.3170 | Buy Now |
DISTI #
36-5202-ND
|
DigiKey | BATT CONTACT SPRING MULTIPLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
47804 In Stock |
|
$0.1492 / $0.3100 | Buy Now |
DISTI #
534-5202
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs NEG SPRING CNT A/AA RoHS: Compliant | 23486 |
|
$0.1490 / $0.3000 | Buy Now |
|
Future Electronics | Spring Battery Contact for Molded Case RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 459Bulk |
|
$0.2550 / $0.3000 | Buy Now |
DISTI #
KEY5202
|
Heilind Electronics | Americas - 48312 in Stock |
|
$0.2394 | Buy Now | |
DISTI #
KEYS5202
|
TME | Spring contact, AA,AAA,R3,R6, Batt.no: 1, push-in Min Qty: 10 | 590 |
|
$0.2370 / $0.3320 | Buy Now |
DISTI #
KEY5202
|
Interstate Connecting Components | 11273 |
|
$0.2394 | Buy Now | |
DISTI #
BAT2253
|
Rutronik | HOLDER NEGATIVE A AA RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 29300 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1068 | Buy Now |
DISTI #
000000000000033425
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs NEG SPRING CNT A/AA Min Qty: 500 | 0 |
|
$0.1968 / $0.2302 | Buy Now |
DISTI #
SMC-5202
|
Sensible Micro Corporation | Holder Negative A Aa RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Bulk | 1965 |
|
$0.0799 / $0.0860 | RFQ |